text.skipToContent text.skipToNavigation

Manufacturer Part #

715C15DKS10

715C Series 10000 pF 15 kV -20~+80% Y5U Ceramic DC Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 715C15DKS10 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 10nF
Rated Voltage: 15kV
Tolerance (%): -20% to +80%
Dimension: T  22.9mm x D  45.27mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$2,950.50
USD
Quantity
Unit Price
10
$60.10
20
$59.55
30+
$59.01
Product Variant Information section