text.skipToContent text.skipToNavigation

Manufacturer Part #

715C20DKD47

Single Layer Ceramic Capacitor, 4700 pF, 20 kV, 7 kVac, -20%, +80%, Y5U, Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 715C20DKD47 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 4700pF
Rated Voltage: 20kV
Tolerance (%): -20% to +80%
Operating Temp Range: -30°C to +85°C
Dimension: L  24.4mm x D  54.1mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$2,484.00
USD
Quantity
Unit Price
20+
$62.10
Product Variant Information section