text.skipToContent text.skipToNavigation

Manufacturer Part #

715C20KTD40

Single Layer Ceramic Capacitor, 4000 pF, 20 kV, 14 kVac, 20%, T3M (N4700), Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 715C20KTD40 - Technical Attributes
Attributes Table
Dielectric: N4700
Capacitance: 4000pF
Rated Voltage: 20kV
Tolerance (%): ±20%
Dissipation Factor: 0.2%
Operating Temp Range: -30°C to +85°C
Construction: DISC
Dimension: T  23mm x D  60mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$3,614.00
USD
Quantity
Unit Price
25+
$72.28
Product Variant Information section