text.skipToContent text.skipToNavigation

Manufacturer Part #

715C30DKT50

Single Layer Ceramic Capacitor, 500 pF, 30 kV, 10.6 kVac, -20%, +80%, Y5U, Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 715C30DKT50 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 500pF
Rated Voltage: 30V
Tolerance (%): -20% to +80%
Dissipation Factor: 0.2%
Operating Temp Range: -30°C to +85°C
Dimension: T  34.5mm x D  26.7mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$1,890.50
USD
Quantity
Unit Price
25
$38.28
50+
$37.81
Product Variant Information section