text.skipToContent text.skipToNavigation

Manufacturer Part #

715C40KTD13

Single Layer Ceramic Capacitor, 1300 pF, 40 kV, 27 kVac, 20%, T3M (N4700), Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 715C40KTD13 - Technical Attributes
Attributes Table
Dielectric: N4700
Capacitance: 1300pF
Rated Voltage: 40kV
Tolerance (%): ±20%
Dissipation Factor: 0.2%
Operating Temp Range: -30°C to +85°C
Construction: Disc
Dimension: T  31mm x D  48mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$2,865.60
USD
Quantity
Unit Price
20+
$71.64
Product Variant Information section