text.skipToContent text.skipToNavigation

Manufacturer Part #

800A430FW250XTV

Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel T

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 800A430FW250XTV - Technical Attributes
Attributes Table
Capacitance: 43pF
Rated Voltage: 250V
Tolerance (%): ±1%
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,590.00
USD
Quantity
Unit Price
500+
$7.18
Product Variant Information section