text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1B3KX101KN4AN01F

DE1 Series Ø 7 x 7 mm 100 pF 250 VAC ±10% LS=10 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1B3KX101KN4AN01F - Technical Attributes
Attributes Table
Capacitance: 100pF
Rated Voltage: 250V
Tolerance (%): ±10%
Dimension: T  7mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$100.00
USD
Quantity
Unit Price
500
$0.20
1,500
$0.195
2,000
$0.194
2,500
$0.143
5,000
$0.191
7,500
$0.188
10,000+
$0.138
Product Variant Information section