text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2B3SA151KN3AT02F

CAP CER 150PF 250V RADIAL

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Murata DE2B3SA151KN3AT02F - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 150pF
Rated Voltage: 1500V
Rated Voltage (VAC): 300VAC
Tolerance (%): ±10%
Operating Temp Range: -40°C to +125°C
Construction: Ceramic Disc
Lead Spacing: 7.5mm
Dimension: T  4mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.00
USD
Quantity
Unit Price
1,000
$0.193
2,000
$0.19
3,000
$0.188
4,000
$0.187
5,000+
$0.184
Product Variant Information section