Manufacturer Part #
VY1471K31Y5UQ6TV0
VY1 Series 470pF 10% 760VAC Y5U Ceramic Disc EMI Suppression Safety Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Vishay VY1471K31Y5UQ6TV0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY1471K31Y5UQ6TV0 - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 470pF |
| Rated Voltage (VAC): | 760VAC |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Operating Temp Range: | -40°C to +125°C |
| Lead Spacing: | 10mm |
| Dimension: | D 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
899
USA:
899
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
RADIAL
Mounting Method:
Through Hole