text.skipToContent text.skipToNavigation

Manufacturer Part #

30LVD22-R

30LV Series Ø10.2 x 5.1 mm 2.2 nF 300 VAC ±20 % Y5U LS=6.4mm Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 30LVD22-R - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  5.1mm x D  10.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,110.00
USD
Quantity
Unit Price
250
$1.12
500
$1.11
1,250+
$1.09
Product Variant Information section