text.skipToContent text.skipToNavigation

Manufacturer Part #

440LD10-R

440L Series Ø9.3 x 5.7 mm 1 nF 400 VAC ±20 % Y5U LS=9.5mm Ceramic Disc Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1nF
Tolerance (%): ±20%
Rated Voltage (VAC): 400VAC
Dimension: T  5.7mm x D  9.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
762
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$410.00
USD
Quantity
Web Price
1+
$0.41
Product Variant Information section