text.skipToContent text.skipToNavigation

Manufacturer Part #

561R1DF0D22

561R Series Ø 11.7 x 4 mm 2200 pF 1 kV ±10% N2800 Radial Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 561R1DF0D22 - Technical Attributes
Attributes Table
Capacitance: 2200pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  11.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,490.00
USD
Quantity
Unit Price
250
$1.51
500
$1.50
750
$1.49
1,250+
$1.47
Product Variant Information section