text.skipToContent text.skipToNavigation

Manufacturer Part #

562R10TSD22

562R Series Ø12.4 mm 2.2 nF 1 kV ±10 % X5F Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 562R10TSD22 - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 2200pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  12.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
250
Total
$2,620.00
USD
Quantity
Unit Price
250
$1.35
500
$1.34
750
$1.33
1,250+
$1.31
Product Variant Information section