text.skipToContent text.skipToNavigation

Manufacturer Part #

CC45SL3AD470JYNNA

CC Series Ø 5.5 x 5 mm 47 pF 1 kV ±5 % Tolerance SL Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2615
Product Specification Section
TDK CC45SL3AD470JYNNA - Technical Attributes
Attributes Table
Capacitance: 47pF
Tolerance (%): ±5%
Rated Voltage: 1kV
Operating Temp Range: -25°C to +125°C
Lead Spacing: 5mm
Dimension: T  5mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.20
USD
Quantity
Unit Price
1,000
$0.0582
3,000
$0.0567
5,000
$0.056
15,000
$0.0545
25,000+
$0.0532