text.skipToContent text.skipToNavigation

Manufacturer Part #

CCR05CG102JM

CCR05 Series 2.29 x 4.83 x 4.83 mm 1000 pF 100V ±5 % LS=5.08mm Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
KYOCERA AVX CCR05CG102JM - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 1000pF
Tolerance (%): ±5%
Rated Voltage: 100V
Dimension: T  2.29mm x L  4.83mm x W  4.83mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$416.00
USD
Quantity
Unit Price
100
$4.16
200
$4.12
300
$4.10
400
$4.08
500+
$4.03
Product Variant Information section