text.skipToContent text.skipToNavigation

Manufacturer Part #

CK45-E3DD472ZYGNA

Specialty Ceramic Capacitors,0.0047uF 2000V E -20% to 80% (10.5 X 5mm) Radial

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CK45-E3DD472ZYGNA - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 4.7nF
Tolerance (%): -20% to +80%
Rated Voltage: 2000V
Operating Temp Range: -25°C to +105°C
Dissipation Factor: 2.5%
Insulation Resistance: 10GΩ
Lead Spacing: 5mm
Dimension: T  5mm x D  10.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.20
USD
Quantity
Unit Price
1,000
$0.0892
3,000
$0.0867
4,000
$0.086
10,000
$0.084
15,000+
$0.082
Product Variant Information section