text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1B3RA471KN4AP01F

Specialty Ceramic Capacitors 470pF 300VAC B 10%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1B3RA471KN4AP01F - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 470pF
Tolerance (%): ±10%
Rated Voltage (VAC): 300VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
600
$0.26
1,200
$0.255
3,000
$0.25
6,000+
$0.245
Product Variant Information section