text.skipToContent text.skipToNavigation

Manufacturer Part #

DE6E3KJ332MB3B

DE6 Series Ø 10 x 7 mm 3300 pF 300 VAC ±20 % LS=7.5mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DE6E3KJ332MB3B - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 3300pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.50
USD
Quantity
Unit Price
500
$0.385
1,000
$0.38
2,000
$0.375
2,500+
$0.37