Manufacturer Part #
F102K39Y5RN63J5R
F Series 1000 pF 1 kV ±10% Y5R Radial Class 2 Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Vishay F102K39Y5RN63J5R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay F102K39Y5RN63J5R - Technical Attributes
Attributes Table
| Dielectric: | Y5R |
| Capacitance: | 1000pF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 1kV |
| Operating Temp Range: | -30°C to +125°C |
| Lead Spacing: | 5mm |
| Dimension: | D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0941
3,000
$0.0915
4,000
$0.0908
10,000
$0.0887
15,000+
$0.0866
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole