text.skipToContent text.skipToNavigation

Manufacturer Part #

HSZ271MAQBRBKR

HSZ Series Ø6x3 mm 270 pF 500 V ±20 % Y5T General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay HSZ271MAQBRBKR - Technical Attributes
Attributes Table
Dielectric: Y5T
Capacitance: 270pF
Tolerance (%): ±20%
Rated Voltage: 500V
Dimension: T  3mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2500
Total
$2,350.00
USD
Quantity
Unit Price
2,500
$0.24
7,500+
$0.235
Product Variant Information section