text.skipToContent text.skipToNavigation

Manufacturer Part #

S222K39Y5PN64J7R

S Series Ø10x6mm 2200 pF 1000 V ±10 % Y5P General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S222K39Y5PN64J7R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 2200pF
Tolerance (%): ±10%
Rated Voltage: 1000V
Operating Temp Range: -30°C to +125°C
Dissipation Factor: 2.5%
Insulation Resistance: 10GΩ
Lead Spacing: 7.5mm
Dimension: T  4mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$668.40
USD
Quantity
Unit Price
3,000
$0.0572
6,000
$0.0563
9,000
$0.0557
15,000
$0.055
30,000+
$0.0536
Product Variant Information section