Manufacturer Part #
W2F11A1018AT1F
W2F Series 0805 100 pF 100 V -20 / +50 % Tolerance NP0 SMT Feedthru Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX W2F11A1018AT1F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W2F11A1018AT1F - Technical Attributes
Attributes Table
| Dielectric: | NP0 |
| Capacitance: | 100pF |
| Tolerance (%): | -20% to +50% |
| Case Size: | 0805 (2012 Metric) |
| Rated Voltage: | 100V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.13
2,000
$0.128
4,000
$0.127
5,000
$0.126
15,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount