Manufacturer Part #
WKP221MCPEF0KR
WKP Series Ø8x6 mm 220 pF 760/500 VAC ±20 % K2000 AC Line Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay WKP221MCPEF0KR - Technical Attributes
Attributes Table
| Dielectric: | K2000 |
| Capacitance: | 220pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 760VAC |
| Dimension: | T 6mm x D 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.435
150
$0.425
400
$0.42
1,000
$0.41
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole