text.skipToContent text.skipToNavigation

Manufacturer Part #

WYO102MCMCF0KR

WYO Series Ø6.5 x 4.5 mm 1000 pF 440/250 VAC ±20 % Y5U AC Line Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WYO102MCMCF0KR - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC
Operating Temp Range: -40°C to +125°C
Dissipation Factor: 2.5%
Insulation Resistance: 6000MΩ
Lead Spacing: 5mm
Dimension: T  4.5mm x D  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
16000
Multiple Of:
2000
Total
$3,024.00
USD
Quantity
Unit Price
2,000
$0.197
4,000
$0.195
6,000
$0.193
8,000
$0.192
10,000+
$0.189
Product Variant Information section