text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B104KO5NNWC

CL05 Series 0.1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Samsung Electro-Mechanics CL05B104KO5NNWC - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
300000
Multiple Of:
10000
Total
$1,920.00
USD
Quantity
Unit Price
10,000
$0.0071
30,000
$0.0068
50,000
$0.0068
100,000
$0.0066
200,000+
$0.0064
Product Variant Information section