Manufacturer Part #
K100J15C0GH5TL2
K Series 10 pF 100 V ±5 % C0G Through Hole Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay K100J15C0GH5TL2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay K100J15C0GH5TL2 - Technical Attributes
Attributes Table
| Capacitance: | 10pF |
| Dielectric: | C0G |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Dissipation Factor: | 0.166% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Lead Spacing: | 2.5mm |
| Dimension: | H 4mm x T 2.6mm x W 4mm |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0464
8,000
$0.0455
12,000
$0.045
16,000+
$0.0444
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel