Manufacturer Part #
100F2D104K
F2D Series 100 V 0.1 uF ±10 % Radial Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Rubycon 100F2D104K - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
We regret inform you that we will be discontinuing the production and sales of our foil electrode type Film Capacitor series (F2D, F2C, P2S, H2D).Due to a recent sharp decrease in orders and the difficulty of securing various thickness of dielectric film caused by the film process manufacturers’ rationalization, we have made difficult decision to discontinue these products.Last Time buy: DEC 31st. 2024 Last Time Ship: Sept 30th. 2025
Part Status:
Rubycon 100F2D104K - Technical Attributes
| Style: | Polyester Film |
| Capacitance: | 0.1µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
2000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole