text.skipToContent text.skipToNavigation

Manufacturer Part #

100F2D472K

F2D Series 100 V 0.0047 uF ±10 % Radial Polyester Film Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 100F2D472K - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.0047µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
Total
$850.00
USD
Quantity
Unit Price
2,000
$0.0904
4,000
$0.0888
6,000
$0.0878
8,000
$0.0871
10,000+
$0.085
Product Variant Information section