text.skipToContent text.skipToNavigation

Manufacturer Part #

105K250CS6-FA

CS6 Series 250 V 1 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 105K250CS6-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Features & Applications

The 105K250CS6-FA is a part of CS6 Series 250 V 1 uF ±5% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range: –55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
49
Multiple Of:
49
Total
$708.54
USD
Quantity
Unit Price
2
$14.86
5
$14.74
20
$14.55
40
$14.46
100+
$14.25
Product Variant Information section