text.skipToContent text.skipToNavigation

Manufacturer Part #

474K400CS6G-FA

CS6 Series 400 V 0.47 uF ±10% SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Evans Paktron 474K400CS6G-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 400V
Rated Voltage (VAC): 250VAC
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,028
USA:
7,028
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$33.09
USD
Quantity
Unit Price
3
$11.03
10
$10.91
25
$10.82
50
$10.76
125+
$10.60
Product Variant Information section