text.skipToContent text.skipToNavigation

Manufacturer Part #

474K500CB6G-FS

CS6 Series 500 V 0.47 uF ±10% SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 474K500CB6G-FS - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 500V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$3,548.00
USD
Quantity
Unit Price
200+
$17.74
Product Variant Information section