text.skipToContent text.skipToNavigation

Manufacturer Part #

504K500RA6-FA

RA Series 500 V 0.5 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 504K500RA6-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.5µF
Rated Voltage: 500V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 504K500RA6-FA is a part of RA Series 500 V 0.5 µF ±10 % Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$15,400.00
USD
Quantity
Unit Price
100
$3.18
200
$3.15
300
$3.13
400
$3.12
500+
$3.08
Product Variant Information section