text.skipToContent text.skipToNavigation

Manufacturer Part #

B32652A4104J189

B32652 Series 400 V 0.1 uF ±5 % LS=15 mm Wound Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B32652A4104J189 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 400V
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5200
Multiple Of:
5200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,378.00
USD
Quantity
Unit Price
5,200+
$0.265
Product Variant Information section