text.skipToContent text.skipToNavigation

Manufacturer Part #

B32922C3104K289

B32922 Series 305 V 0.1 uF ±10 % LS=15 mm X2 Suppression PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B32922C3104K289 - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
23,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4680
Multiple Of:
1170
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$496.08
USD
Quantity
Unit Price
1,170
$0.109
2,340
$0.107
4,680
$0.106
17,550+
$0.103
Product Variant Information section