text.skipToContent text.skipToNavigation

Manufacturer Part #

B32922C3154K189

B32922 Series 305 V 0.15 uF ±10 % LS=15 mm X2 Suppression PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TDK EPCOS B32922C3154K189 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.15µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.30
USD
Quantity
Unit Price
1,100
$0.163
2,200
$0.161
3,300
$0.16
5,500
$0.159
11,000+
$0.155
Product Variant Information section