text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233660153

BFC Series Ø 17.5 x 6 mm 1000 V 0.015 uF ±20 % Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233660153 - Technical Attributes
Attributes Table
Capacitance: 0.015µF
Rated Voltage: 1000V
Rated Voltage (VAC): 300VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -25°C to +35°C
Height - Max: 12mm
Dimension: L  17.5mm x W  6mm x H  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,100.00
USD
Quantity
Unit Price
1,000+
$1.42
Product Variant Information section