Manufacturer Part #
BFC233814474
MKP338 Series 440 VAC 0.47 uF ±20 % Metallized Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:125 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC233814474 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.47µF |
| Rated Voltage (VAC): | 440VAC |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.77
25
$3.72
50
$3.69
150
$3.63
300+
$3.55
Product Variant Information section
Available Packaging
Package Qty:
125 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole