text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233824224

MKP338 Series 275 VAC 0.22 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Vishay BFC233824224 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$665.00
USD
Quantity
Unit Price
20
$1.38
50
$1.36
125
$1.35
300
$1.33
750+
$1.30
Product Variant Information section