Manufacturer Part #
BFC233845105
MKP338 4 X2 Series 300v 1.0 uf 10% LS=27.5 31x23x13mm short leads X2 Suppression
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC233845105 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 1µF |
| Rated Voltage: | 800V |
| Rated Voltage (VAC): | 300VAC |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 31mm x W 13mm x H 23mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.51
200
$1.50
400
$1.48
1,500+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole