text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233860102

"Y2 MKP 0,001 F 20% 300 VAC PITCH 7,5MM"

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233860102 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1000pF
Rated Voltage: 1kV
Rated Voltage (VAC): 300VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,735
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
40
$0.525
125
$0.51
300
$0.50
750
$0.49
2,000+
$0.475
Product Variant Information section