text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233860392

MKP338 Series 300 VAC 0.0039 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233860392 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0033µF
Rated Voltage (VAC): 300VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$890.00
USD
Quantity
Unit Price
25
$0.99
75
$0.965
150
$0.95
400
$0.93
1,000+
$0.89
Product Variant Information section