text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233921334

MKP339 Series 275 VAC 0.33 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233921334 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3300
Multiple Of:
300
Total
$600.60
USD
Quantity
Unit Price
125
$0.192
300
$0.189
1,000
$0.184
2,000
$0.182
5,000+
$0.175
Product Variant Information section