text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233922474

MKP339 Series 310 VAC 0.47 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233922474 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$395.00
USD
Quantity
Unit Price
500
$0.79
1,000
$0.775
1,500
$0.77
2,000
$0.765
2,500+
$0.75
Product Variant Information section