text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233926224

339-X2 Series 310 V 0.22 uF LS=15 mm 7 x 13.5x 17.5 mm X2 Suppression Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233926224 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Tolerance (%): ±20%
Dimension: L  17.5mm x W  7mm x H  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$984.00
USD
Quantity
Unit Price
800+
$1.23
Product Variant Information section