text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237018104

MKT370 Series 63 V 0.1 uF 10 % LS = 5.08 mm Radial Polyester Film

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay BFC237018104 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 63V
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.00
USD
Quantity
Unit Price
2,000
$0.173
4,000
$0.171
6,000
$0.169
10,000+
$0.166
Product Variant Information section