text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237021473

MKT 0,047 F 10% 100 VDC PITCH 5MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Vishay BFC237021473 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Dimension: L  7.2mm x W  2.5mm x H  6.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.40
USD
Quantity
Unit Price
2,000
$0.0647
4,000
$0.0636
8,000
$0.0625
10,000
$0.0621
30,000+
$0.06
Product Variant Information section