text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC2370GC222

MKT370 Series 630 V 2.2 nF ±5% LS=5mm Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC2370GC222 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2nF
Rated Voltage: 630V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10500
Multiple Of:
1500
Total
$2,467.50
USD
Quantity
Unit Price
1,500
$0.245
3,000
$0.24
6,000+
$0.235
Product Variant Information section