text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237179103

MKT371 Series 250 V 0.01 uF ±5% LS=7.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay BFC237179103 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$840.00
USD
Quantity
Unit Price
2,000
$0.42
4,000+
$0.41
Product Variant Information section