text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237321106

MKT373 Series 100 V 10 uF ±10 % LS=27.5mm Radial Metallized Polyester Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237321106 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 10µF
Rated Voltage: 100V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$516.00
USD
Quantity
Unit Price
5
$5.33
20
$5.22
40
$5.16
125
$5.07
250+
$4.97
Product Variant Information section