text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237341105

MKT373 Series 250 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Vishay BFC237341105 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.69
USD
Quantity
Unit Price
25
$0.895
75
$0.87
200
$0.85
400
$0.84
1,250+
$0.80
Product Variant Information section